Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC32AT-I/MC | |
|---|---|
DigiKey Part Number | 24LC32AT-I/MCTR-ND - Tape & Reel (TR) 24LC32AT-I/MCCT-ND - Cut Tape (CT) 24LC32AT-I/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC32AT-I/MC |
Description | IC EEPROM 32KBIT I2C 400KHZ 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24LC32AT-I/MC Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DFN (2x3) |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AT-I/MC | Microchip Technology | 0 | 24AA32AT-I/MCCT-ND | ¥5.19000 | Similar |
| 24LC32AT-E/MC | Microchip Technology | 16,221 | 24LC32AT-E/MCCT-ND | ¥6.26000 | Similar |
| BR24G32NUX-3ATTR | Rohm Semiconductor | 0 | BR24G32NUX-3ATCT-ND | ¥4.29000 | Similar |
| BR24G32NUX-3TTR | Rohm Semiconductor | 1,704 | BR24G32NUX-3TCT-ND | ¥2.95000 | Similar |
| BR24S32NUX-WTR | Rohm Semiconductor | 4,000 | 846-BR24S32NUX-WTRCT-ND | ¥9.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.19000 | ¥5.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥4.75921 | ¥15,705.39 |















