
M24C32-XMC5TG | |
|---|---|
DigiKey Part Number | 497-15759-2-ND - Tape & Reel (TR) 497-15759-1-ND - Cut Tape (CT) 497-15759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-XMC5TG |
Description | IC EEPROM 32KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-XMC5TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -20°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AFT-I/MNY | Microchip Technology | 2,787 | 24AA32AFT-I/MNYCT-ND | ¥4.92000 | Similar |
| 24AA32AT-I/MNY | Microchip Technology | 631 | 24AA32AT-I/MNYCT-ND | ¥4.92000 | Similar |
| 24LC32AT-E/MC | Microchip Technology | 16,471 | 24LC32AT-E/MCCT-ND | ¥6.27000 | Similar |
| 24LC32AT-E/MNY | Microchip Technology | 61 | 24LC32AT-E/MNYCT-ND | ¥5.73000 | Similar |
| AT24CS32-MAHM-T | Microchip Technology | 7,974 | AT24CS32-MAHM-TCT-ND | ¥3.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.66000 | ¥4.66 |
| 10 | ¥4.42300 | ¥44.23 |
| 25 | ¥4.30440 | ¥107.61 |
| 50 | ¥4.21500 | ¥210.75 |
| 100 | ¥4.12460 | ¥412.46 |
| 250 | ¥4.00408 | ¥1,001.02 |
| 500 | ¥3.91240 | ¥1,956.20 |
| 1,000 | ¥3.82063 | ¥3,820.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.60895 | ¥18,044.75 |
| 10,000 | ¥3.51914 | ¥35,191.40 |
| 15,000 | ¥3.46716 | ¥52,007.40 |
| 25,000 | ¥3.40238 | ¥85,059.50 |





