Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC32AT-I/MNY | |
|---|---|
DigiKey Part Number | 24LC32AT-I/MNYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC32AT-I/MNY |
Description | IC EEPROM 32KBIT I2C 8TDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24LC32AT-I/MNY Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TDFN (2x3) |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AFT-I/MNY | Microchip Technology | 2,819 | 24AA32AFT-I/MNYCT-ND | ¥4.92000 | Similar |
| 24AA32AT-I/MNY | Microchip Technology | 631 | 24AA32AT-I/MNYCT-ND | ¥4.92000 | Similar |
| 24LC32AFT-E/MNY | Microchip Technology | 0 | 24LC32AFT-E/MNY-ND | ¥6.23237 | Similar |
| 24LC32AT-E/MNY | Microchip Technology | 1,121 | 24LC32AT-E/MNYCT-ND | ¥5.73000 | Similar |
| 24LC32AFT-I/MNY | Microchip Technology | 0 | 24LC32AFT-I/MNYTR-ND | ¥4.96346 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥4.51223 | ¥14,890.36 |







