Similar
Similar
Similar

FT24C32A-UNR-T | |
|---|---|
DigiKey Part Number | 1219-1131-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C32A-UNR-T |
Description | IC EEPROM 32KBIT I2C 800KHZ 8DFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 800 kHz 700 ns 8-DFN (2x3) |
EDA/CAD Models | FT24C32A-UNR-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 800 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Discontinued at DigiKey | Access Time 700 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DFN (2x3) |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AFT-I/MNY | Microchip Technology | 2,819 | 24AA32AFT-I/MNYCT-ND | ¥4.92000 | Similar |
| 24AA32AT-I/MNY | Microchip Technology | 631 | 24AA32AT-I/MNYCT-ND | ¥4.92000 | Similar |
| M24C32-DRMF3TG/K | STMicroelectronics | 6,198 | 497-15362-1-ND | ¥7.52000 | Similar |



