BR24C16-RDW6TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,450
Unit Price: ¥2.24000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,368
Unit Price: ¥3.49000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.96346
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.99834
Datasheet

Similar


Microchip Technology
In Stock: 420
Unit Price: ¥3.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.99834
Datasheet

Similar


Microchip Technology
In Stock: 7,236
Unit Price: ¥3.94000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.72259
Datasheet

Similar


onsemi
In Stock: 20,643
Unit Price: ¥3.40000
Datasheet

Similar


STMicroelectronics
In Stock: 3,129
Unit Price: ¥4.66000
Datasheet

Similar


STMicroelectronics
In Stock: 5,680
Unit Price: ¥2.95000
Datasheet

Similar


STMicroelectronics
In Stock: 4,811
Unit Price: ¥2.42000
Datasheet

Similar


STMicroelectronics
In Stock: 6,960
Unit Price: ¥2.42000
Datasheet

Similar


STMicroelectronics
In Stock: 10,623
Unit Price: ¥2.42000
Datasheet
EEPROM Memory IC 16Kbit I2C 100 kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C16-RDW6TP

DigiKey Part Number
BR24C16-RDW6TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24C16-RDW6TP
Description
IC EEPROM 16KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 100 kHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
100 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G16FVT-3GE2Rohm Semiconductor1,450BR24G16FVT-3GE2CT-ND¥2.24000Similar
BR24T16FVT-WE2Rohm Semiconductor7,368BR24T16FVT-WE2CT-ND¥3.49000Similar
24AA16-E/STMicrochip Technology024AA16-E/ST-ND¥4.96346Similar
24AA16-I/STMicrochip Technology024AA16-I/ST-ND¥3.99834Similar
24AA16H-I/STMicrochip Technology42024AA16H-I/ST-ND¥3.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes