
M24C16-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-15735-2-ND - Tape & Reel (TR) 497-15735-1-ND - Cut Tape (CT) 497-15735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-DRDW3TP/K |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-DRDW3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FVT-3GE2 | Rohm Semiconductor | 1,450 | BR24G16FVT-3GE2CT-ND | ¥2.24000 | Similar |
| CAT24C16YI-GT3 | onsemi | 20,608 | CAT24C16YI-GT3CT-ND | ¥3.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.65000 | ¥4.65 |
| 10 | ¥4.41000 | ¥44.10 |
| 25 | ¥4.29760 | ¥107.44 |
| 50 | ¥4.20820 | ¥210.41 |
| 100 | ¥4.11780 | ¥411.78 |
| 250 | ¥3.99736 | ¥999.34 |
| 500 | ¥3.90576 | ¥1,952.88 |
| 1,000 | ¥3.81407 | ¥3,814.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.63187 | ¥14,527.48 |
| 8,000 | ¥3.54189 | ¥28,335.12 |
| 12,000 | ¥3.48975 | ¥41,877.00 |
| 20,000 | ¥3.42471 | ¥68,494.20 |


