BM2P092F-GE2 | |
---|---|
DigiKey Part Number | 846-BM2P092F-GE2TR-ND - Tape & Reel (TR) 846-BM2P092F-GE2CT-ND - Cut Tape (CT) 846-BM2P092F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P092F-GE2 |
Description | IC REG FLYBACK 500MA 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 500mA 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BM2P092F-GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.9V | |
Voltage - Input (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.91100 | ¥159.11 |
25 | ¥15.00760 | ¥375.19 |
100 | ¥12.78690 | ¥1,278.69 |
250 | ¥12.00676 | ¥3,001.69 |
500 | ¥10.50602 | ¥5,253.01 |
1,000 | ¥8.70493 | ¥8,704.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.10459 | ¥20,261.47 |
5,000 | ¥7.80441 | ¥39,022.05 |