BH1600FVC-TR | ||
---|---|---|
DigiKey Part Number | BH1600FVCTR-ND - Tape & Reel (TR) BH1600FVCCT-ND - Cut Tape (CT) BH1600FVCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BH1600FVC-TR | |
Description | SENSOR OPT 560NM AMBIENT 6WSOF | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 560nm Current 6-SMD, Flat Lead Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 560nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 6-WSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.36280 | ¥22,088.40 |