Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9D321EFJ-E2

DigiKey Part Number
BD9D321EFJ-E2TR-ND - Tape & Reel (TR)
BD9D321EFJ-E2CT-ND - Cut Tape (CT)
BD9D321EFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9D321EFJ-E2
Description
IC REG BUCK ADJ 3A 8HTSOP-J
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9D321EFJ-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-HTSOP-J
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 406
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥4.02700¥40.27
25¥3.61560¥90.39
100¥3.16080¥316.08
250¥2.94344¥735.86
500¥2.81230¥1,406.15
1,000¥2.70454¥2,704.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.59066¥6,476.65
5,000¥2.52203¥12,610.15
7,500¥2.48766¥18,657.45
12,500¥2.44959¥30,619.88
17,500¥2.42732¥42,478.10
25,000¥2.40593¥60,148.25
Manufacturers Standard Package