BD9833KV-E2 | ||
---|---|---|
DigiKey Part Number | BD9833KV-E2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BD9833KV-E2 | |
Description | IC REG 9OUT BUCK/LINEAR 48VQFPC | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) (8), Linear (LDO) (1) 100kHz ~ 1.2MHz 48-VQFPC (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (8), Linear (LDO) (1) | |
Number of Outputs | 9 | |
Frequency - Switching | 100kHz ~ 1.2MHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | Controller | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-VQFPC (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥36.49066 | ¥54,735.99 |