BD7185AGWL-E2 | ||
---|---|---|
DigiKey Part Number | BD7185AGWL-E2TR-ND - Tape & Reel (TR) BD7185AGWL-E2CT-ND - Cut Tape (CT) BD7185AGWL-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD7185AGWL-E2 | |
Description | IC REG 17OUT BCK/LNR SYNC 50UCSP | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 17 Output Step-Down (Buck) Synchronous (5), Linear (LDO) (12) 2MHz 80-UCSP50L3C (3.8x3.8) | |
Datasheet | Datasheet | |
EDA/CAD Models | BD7185AGWL-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (5), Linear (LDO) (12) | |
Number of Outputs | 17 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | Programmable, 1A | |
Voltage/Current - Output 2 | Programmable, 500mA | |
Voltage/Current - Output 3 | Programmable, 500mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-UFBGA, CSPBGA | |
Supplier Device Package | 80-UCSP50L3C (3.8x3.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.78000 | ¥58.78 |
10 | ¥53.12300 | ¥531.23 |
25 | ¥50.65160 | ¥1,266.29 |
100 | ¥43.98080 | ¥4,398.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.12104 | ¥80,302.60 |