BD93941FP-E2 | ||
---|---|---|
DigiKey Part Number | BD93941FP-E2TR-ND - Tape & Reel (TR) BD93941FP-E2CT-ND - Cut Tape (CT) BD93941FP-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD93941FP-E2 | |
Description | IC WHITE LED DVR DCDC 20HSOP | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 200mA 20-HSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | 200mA | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.213", 5.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 20-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.71000 | ¥137.10 |
25 | ¥12.93480 | ¥323.37 |
100 | ¥11.02020 | ¥1,102.02 |
250 | ¥10.34772 | ¥2,586.93 |
500 | ¥9.05426 | ¥4,527.13 |
1,000 | ¥7.50211 | ¥7,502.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.40329 | ¥12,806.58 |