MP3394EF-LF-Z | |
---|---|
DigiKey Part Number | 1589-MP3394EF-LF-ZTR-ND - Tape & Reel (TR) 1589-MP3394EF-LF-ZCT-ND - Cut Tape (CT) 1589-MP3394EF-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3394EF-LF-Z |
Description | IC LED DRVR CTRLR PWM 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 200mA 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 200mA | |
Frequency | 540kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.56000 | ¥325.60 |
25 | ¥30.78360 | ¥769.59 |
100 | ¥26.67960 | ¥2,667.96 |
250 | ¥25.31136 | ¥6,327.84 |
500 | ¥22.71180 | ¥11,355.90 |
1,000 | ¥19.15446 | ¥19,154.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.19673 | ¥45,491.82 |