BD83A04EFV-ME2 | ||
---|---|---|
DigiKey Part Number | 846-BD83A04EFV-ME2TR-ND - Tape & Reel (TR) 846-BD83A04EFV-ME2CT-ND - Cut Tape (CT) 846-BD83A04EFV-ME2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD83A04EFV-ME2 | |
Description | IC LED DRV REG PWM 120MA HTSSOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 24-HTSSOP-B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | 50V | |
Current - Output / Channel | 120mA | |
Frequency | 200kHz ~ 2.42MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.05700 | ¥210.57 |
25 | ¥19.90600 | ¥497.65 |
100 | ¥17.25190 | ¥1,725.19 |
250 | ¥16.36680 | ¥4,091.70 |
500 | ¥14.68602 | ¥7,343.01 |
1,000 | ¥12.38577 | ¥12,385.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.76646 | ¥23,532.92 |
6,000 | ¥11.32413 | ¥67,944.78 |