BD62210AEFV-E2 | ||
---|---|---|
DigiKey Part Number | BD62210AEFV-E2TR-ND - Tape & Reel (TR) BD62210AEFV-E2CT-ND - Cut Tape (CT) BD62210AEFV-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD62210AEFV-E2 | |
Description | IC MOTOR DRIVER 28HTSSOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver DMOS PWM 28-HTSSOP-B | |
Datasheet | Datasheet | |
EDA/CAD Models | BD62210AEFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.40800 | ¥204.08 |
25 | ¥19.25600 | ¥481.40 |
100 | ¥16.40720 | ¥1,640.72 |
250 | ¥15.40532 | ¥3,851.33 |
500 | ¥13.47974 | ¥6,739.87 |
1,000 | ¥11.16898 | ¥11,168.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.39872 | ¥25,996.80 |
5,000 | ¥10.01356 | ¥50,067.80 |