BD521GOFJ-E2 | ||
---|---|---|
DigiKey Part Number | BD521GOFJ-E2TR-ND - Tape & Reel (TR) BD521GOFJ-E2CT-ND - Cut Tape (CT) BD521GOFJ-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD521GOFJ-E2 | |
Description | IC LED DRIVER OFFL 400UA 8SOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 400µA 8-SOP-J | |
Datasheet | Datasheet | |
EDA/CAD Models | BD521GOFJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.9V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | - | |
Current - Output / Channel | 400µA | |
Frequency | 300kHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.84800 | ¥78.48 |
25 | ¥7.45080 | ¥186.27 |
100 | ¥6.12170 | ¥612.17 |
250 | ¥5.72224 | ¥1,430.56 |
500 | ¥5.05696 | ¥2,528.48 |
1,000 | ¥3.99237 | ¥3,992.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.72619 | ¥9,315.48 |
5,000 | ¥3.53987 | ¥17,699.35 |
12,500 | ¥3.40679 | ¥42,584.88 |