BD521GOFJ-E2 | |
---|---|
DigiKey Part Number | BD521GOFJ-E2TR-ND - Tape & Reel (TR) BD521GOFJ-E2CT-ND - Cut Tape (CT) BD521GOFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD521GOFJ-E2 |
Description | IC LED DRIVER OFFL 400UA 8SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 400µA 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD521GOFJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.9V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | - | |
Current - Output / Channel | 400µA | |
Frequency | 300kHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.84900 | ¥78.49 |
25 | ¥7.45120 | ¥186.28 |
100 | ¥6.12210 | ¥612.21 |
250 | ¥5.72260 | ¥1,430.65 |
500 | ¥5.05728 | ¥2,528.64 |
1,000 | ¥3.99263 | ¥3,992.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.72643 | ¥9,316.08 |
5,000 | ¥3.54010 | ¥17,700.50 |
12,500 | ¥3.40701 | ¥42,587.62 |