BD50HC5VEFJ-ME2 | ||
---|---|---|
DigiKey Part Number | 846-BD50HC5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD50HC5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD50HC5VEFJ-ME2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD50HC5VEFJ-ME2 | |
Description | 1.5A 5V, FIXED OUTPUT, HIGH-ACCU | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.10600 | ¥101.06 |
25 | ¥9.58840 | ¥239.71 |
100 | ¥7.87600 | ¥787.60 |
250 | ¥7.36248 | ¥1,840.62 |
500 | ¥6.50624 | ¥3,253.12 |
1,000 | ¥5.13659 | ¥5,136.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.79413 | ¥11,985.33 |
5,000 | ¥4.55440 | ¥22,772.00 |
12,500 | ¥4.38319 | ¥54,789.88 |