
BA2903FV-E2 | |
|---|---|
DigiKey Part Number | BA2903FV-E2TR-ND - Tape & Reel (TR) BA2903FV-E2CT-ND - Cut Tape (CT) BA2903FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903FV-E2 |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2903FV-E2 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 8-SSOP-B |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903PWR | Texas Instruments | 32,739 | 296-6602-1-ND | ¥2.07000 | Direct |
| LM2903PWRG3 | Texas Instruments | 8,540 | 296-27600-1-ND | ¥3.40000 | Direct |
| LM2903QPWRG4Q1 | Texas Instruments | 7,355 | 296-39002-1-ND | ¥4.96000 | Direct |
| LM2903QPWRQ1 | Texas Instruments | 5,790 | 296-16942-1-ND | ¥4.63000 | Direct |
| LM2903VQPWR | Texas Instruments | 1,710 | 296-43847-1-ND | ¥4.30000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.23500 | ¥52.35 |
| 25 | ¥4.71720 | ¥117.93 |
| 100 | ¥4.14660 | ¥414.66 |
| 250 | ¥3.87400 | ¥968.50 |
| 500 | ¥3.70992 | ¥1,854.96 |
| 1,000 | ¥3.57462 | ¥3,574.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.43188 | ¥8,579.70 |
| 5,000 | ¥3.34586 | ¥16,729.30 |
| 7,500 | ¥3.30277 | ¥24,770.78 |
| 12,500 | ¥3.25506 | ¥40,688.25 |
| 17,500 | ¥3.22714 | ¥56,474.95 |
| 25,000 | ¥3.20031 | ¥80,007.75 |

