BA25DD0T | |
---|---|
DigiKey Part Number | BA25DD0T-ND |
Manufacturer | |
Manufacturer Product Number | BA25DD0T |
Description | IC REG LINEAR 2.5V 2A TO220FP-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥23.02700 | ¥230.27 |
25 | ¥21.77120 | ¥544.28 |
100 | ¥18.86840 | ¥1,886.84 |
250 | ¥17.90064 | ¥4,475.16 |
500 | ¥16.06240 | ¥8,031.20 |
1,000 | ¥13.54657 | ¥13,546.57 |
2,500 | ¥12.86924 | ¥32,173.10 |
5,000 | ¥12.38543 | ¥61,927.15 |