
BA10393F-E2 | |
|---|---|
DigiKey Part Number | BA10393F-E2TR-ND - Tape & Reel (TR) BA10393F-E2CT-ND - Cut Tape (CT) BA10393F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA10393F-E2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA10393F-E2 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 8-SOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393FJ-E2 | Rohm Semiconductor | 2,235 | 846-LM393FJ-E2CT-ND | ¥7.28000 | Similar |
| LM193DT | STMicroelectronics | 4,762 | 497-6992-1-ND | ¥16.04000 | Upgrade |
| LM293DT | STMicroelectronics | 4,873 | 497-1566-1-ND | ¥2.65000 | Upgrade |
| LM293MDREP | Texas Instruments | 5,455 | 296-23466-1-ND | ¥23.90000 | Upgrade |
| LM193DR | Texas Instruments | 17,483 | 296-6615-1-ND | ¥6.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.31600 | ¥33.16 |
| 25 | ¥2.96720 | ¥74.18 |
| 100 | ¥2.58350 | ¥258.35 |
| 250 | ¥2.40060 | ¥600.15 |
| 500 | ¥2.29030 | ¥1,145.15 |
| 1,000 | ¥2.19941 | ¥2,199.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.10349 | ¥5,258.72 |
| 5,000 | ¥2.04568 | ¥10,228.40 |
| 7,500 | ¥2.01673 | ¥15,125.47 |
| 12,500 | ¥1.98466 | ¥24,808.25 |
| 17,500 | ¥1.96592 | ¥34,403.60 |
| 25,000 | ¥1.94789 | ¥48,697.25 |




