MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




BA033CC0FP-E2 | |
|---|---|
DigiKey Part Number | BA033CC0FP-E2TR-ND - Tape & Reel (TR) BA033CC0FP-E2CT-ND - Cut Tape (CT) BA033CC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA033CC0FP-E2 |
Description | IC REG LINEAR 3.3V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA033CC0FP-E2 Models |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Over Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 25V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD33FC0FP-E2 | Rohm Semiconductor | 8,508 | BD33FC0FP-E2CT-ND | ¥8.35000 | MFR Recommended |
| LD29080DT33R | STMicroelectronics | 38,633 | 497-4243-1-ND | ¥11.99000 | Similar |
| LD29150DT33R | STMicroelectronics | 6,860 | 497-1496-1-ND | ¥11.83000 | Similar |
| LP2950ACDT-3.3RG | onsemi | 25,578 | LP2950ACDT-3.3RGOSCT-ND | ¥5.46000 | Similar |
| LP2950CDT-3.3/NOPB | Texas Instruments | 518 | LP2950CDT-3.3/NOPB-ND | ¥12.74000 | Similar |















