


LD29080DT33R | |
|---|---|
DigiKey Part Number | 497-4243-2-ND - Tape & Reel (TR) 497-4243-1-ND - Cut Tape (CT) 497-4243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29080DT33R |
Description | IC REG LINEAR 3.3V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29080DT33R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35 mA |
Part Status Active | PSRR 67dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 800mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.76600 | ¥87.66 |
| 25 | ¥7.94560 | ¥198.64 |
| 100 | ¥7.04830 | ¥704.83 |
| 250 | ¥6.61912 | ¥1,654.78 |
| 500 | ¥6.36076 | ¥3,180.38 |
| 1,000 | ¥6.28170 | ¥6,281.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.92349 | ¥14,808.73 |
| 5,000 | ¥5.78811 | ¥28,940.55 |
| 7,500 | ¥5.72033 | ¥42,902.47 |
| 12,500 | ¥5.64523 | ¥70,565.38 |



