Bipolar (BJT) Transistor PNP 30 V 10 A 230MHz 10 W Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 30 V 10 A 230MHz 10 W Surface Mount TO-252
TO-252

2SAR582D3TL1

DigiKey Part Number
846-2SAR582D3TL1TR-ND - Tape & Reel (TR)
846-2SAR582D3TL1CT-ND - Cut Tape (CT)
846-2SAR582D3TL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR582D3TL1
Description
TRANS PNP 30V 10A TO-252
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 10 A 230MHz 10 W Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
10 W
Part Status
Active
Frequency - Transition
230MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
10 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce Saturation (Max) @ Ib, Ic
400mV @ 200mA, 4A
Supplier Device Package
TO-252
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,832
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.43000¥19.43
10¥12.47100¥124.71
100¥8.46930¥846.93
500¥6.75774¥3,378.87
1,000¥6.20738¥6,207.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.61195¥14,029.88
5,000¥5.24412¥26,220.60
7,500¥5.05681¥37,926.07
12,500¥5.01368¥62,671.00
Manufacturers Standard Package