
2SAR340PT100Q | |
|---|---|
DigiKey Part Number | 2SAR340PT100QTR-ND - Tape & Reel (TR) 2SAR340PT100QCT-ND - Cut Tape (CT) 2SAR340PT100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR340PT100Q |
Description | TRANS PNP 400V 0.1A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 100 mA 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR340PT100Q Models |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 2mA, 20mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥5.75600 | ¥57.56 |
| 100 | ¥3.76530 | ¥376.53 |
| 500 | ¥2.90806 | ¥1,454.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.63176 | ¥2,631.76 |
| 2,000 | ¥2.39921 | ¥4,798.42 |
| 3,000 | ¥2.28073 | ¥6,842.19 |
| 5,000 | ¥2.14754 | ¥10,737.70 |
| 7,000 | ¥2.06867 | ¥14,480.69 |
| 10,000 | ¥1.99200 | ¥19,920.00 |










