MFR Recommended
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar

UC3844BD1G | |
|---|---|
DigiKey Part Number | UC3844BD1GOS-ND |
Manufacturer | |
Manufacturer Product Number | UC3844BD1G |
Description | IC REG CTRLR PWM CM 8-SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844BD1G Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3844BD1R2G | onsemi | 6,479 | UC3844BD1R2GOSCT-ND | ¥5.54000 | MFR Recommended |
| UC3844AD8 | Texas Instruments | 1,872 | 296-11290-5-ND | ¥15.40000 | Direct |
| UC3844AD8TR | Texas Instruments | 4,805 | 296-39523-1-ND | ¥8.68000 | Direct |
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | ¥7.11000 | Direct |
| UC3844D8 | Texas Instruments | 0 | 296-11293-5-ND | ¥8.71128 | Direct |






