
UC3845D8TR | |
|---|---|
DigiKey Part Number | 296-38313-2-ND - Tape & Reel (TR) 296-38313-1-ND - Cut Tape (CT) 296-38313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3845D8TR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845D8TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.32000 | ¥9.32 |
| 10 | ¥6.72400 | ¥67.24 |
| 25 | ¥6.07720 | ¥151.93 |
| 100 | ¥5.36210 | ¥536.21 |
| 250 | ¥5.02128 | ¥1,255.32 |
| 500 | ¥4.81596 | ¥2,407.98 |
| 1,000 | ¥4.64700 | ¥4,647.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.23080 | ¥8,077.00 |
| 5,000 | ¥3.14846 | ¥15,742.30 |
| 7,500 | ¥3.10719 | ¥23,303.92 |
| 12,500 | ¥3.06151 | ¥38,268.88 |
| 17,500 | ¥3.03480 | ¥53,109.00 |
| 25,000 | ¥3.00912 | ¥75,228.00 |

