Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVT125PW | |
|---|---|
DigiKey Part Number | 296-34082-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT125PW |
Description | IC BUFF 2.7V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT125PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT125PW | Texas Instruments | 0 | 296-34082-5-ND | ¥9.43000 | Parametric Equivalent |
| SN74LVT125PWR | Texas Instruments | 1,832 | 296-1250-1-ND | ¥6.37000 | Parametric Equivalent |
| SN74LVTH125IPWREP | Texas Instruments | 1,615 | 296-22386-1-ND | ¥21.17000 | Parametric Equivalent |
| SN74LVTH125PW | Texas Instruments | 0 | 296-26640-5-ND | ¥10.09000 | Parametric Equivalent |
| SN74LVTH125PWR | Texas Instruments | 11,375 | 296-8660-1-ND | ¥4.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.80600 | ¥68.06 |
| 90 | ¥5.47933 | ¥493.14 |
| 180 | ¥5.20411 | ¥936.74 |
| 270 | ¥5.06644 | ¥1,367.94 |
| 540 | ¥4.86444 | ¥2,626.80 |
| 1,080 | ¥4.69805 | ¥5,073.89 |
| 2,520 | ¥4.53416 | ¥11,426.08 |
| 5,040 | ¥4.42625 | ¥22,308.30 |




