LED Driver 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS247N

DigiKey Part Number
296-3679-5-ND
Manufacturer
Manufacturer Product Number
SN74LS247N
Description
IC DRVR 7 SEGMENT 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS247N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7 mA
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Display Type
LED
Package / Case
16-DIP (0.300", 7.62mm)
Configuration
7 Segment
Supplier Device Package
16-PDIP
Interface
BCD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.07000¥19.07
10¥14.10100¥141.01
25¥12.86000¥321.50
100¥11.49100¥1,149.10
250¥10.83904¥2,709.76
500¥10.44582¥5,222.91
1,000¥10.12218¥10,122.18
2,500¥9.78045¥24,451.12
5,000¥9.57455¥47,872.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

9,096In Stock
Ships from Rochester Electronics, LLC