AND Gate IC 3 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS11N

DigiKey Part Number
296-3638-ND
Manufacturer
Manufacturer Product Number
SN74LS11N
Description
IC GATE AND 3CH 3-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS11N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
3
Supplier Device Package
14-PDIP
Number of Inputs
3
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Current - Quiescent (Max)
3.6 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥6.34300¥63.43
25¥5.72600¥143.15
100¥5.05130¥505.13
250¥4.72912¥1,182.28
500¥4.53476¥2,267.38
1,000¥4.37499¥4,374.99
2,500¥4.20632¥10,515.80
5,000¥4.10463¥20,523.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

18,302In Stock
Ships from Rochester Electronics, LLC