Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 10.1" (256.54mm) 1280 x 800 (WXGA1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-RVT101HVDNWC00-B V1.0A

DigiKey Part Number
5436-SM-RVT101HVDNWC00-BV1.0A-ND
Manufacturer
Manufacturer Product Number
SM-RVT101HVDNWC00-B V1.0A
Description
TORADEX,10.1" HB,IPS, CTP, OPTI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 10.1" (256.54mm) 1280 x 800 (WXGA1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
217.96mm W x 136.60mm H
Manufacturer
Riverdi
Backlight
LED - White
Packaging
Box
Dot Pixels
1280 x 800 (WXGA1)
Part Status
Active
Interface
MIPI
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
ILI2132A, SN65DSI83
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Capacitive
Background Color
Black
Diagonal Screen Size
10.1" (256.54mm)
Dot Pitch
0.17mm W x 0.17mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,759.12000¥1,759.12
Manufacturers Standard Package