
SM-RVT101HVDFWCA0 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT101HVDFWCA0-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT101HVDFWCA0 |
Description | TORADEX,10.1" HB,IPS,ATOUCH CG, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 10.1" (256.54mm) 1280 x 800 (WXGA1) |
Category | Viewing Area 217.96mm W x 136.60mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 1280 x 800 (WXGA1) |
Part Status Active | Interface MIPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ILI2132A, SN65DSI83 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 10.1" (256.54mm) | Dot Pitch 0.17mm W x 0.17mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,521.17000 | ¥1,521.17 |



