Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI 10.1" (256.54mm) 1280 x 800 (WXGA1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI 10.1" (256.54mm) 1280 x 800 (WXGA1)
SM-RVT101HVHNWN00

SM-RVT101HVHNWN00

DigiKey Part Number
5436-SM-RVT101HVHNWN00-ND
Manufacturer
Manufacturer Product Number
SM-RVT101HVHNWN00
Description
HB, IPS,10.1", HDMI, NO METAL FR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI 10.1" (256.54mm) 1280 x 800 (WXGA1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
220.06mm W x 138.70mm H
Manufacturer
Riverdi
Backlight
LED - White
Packaging
Box
Dot Pixels
1280 x 800 (WXGA1)
Part Status
Active
Interface
HDMI
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
RTD2556QR
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Capacitive
Background Color
Black
Diagonal Screen Size
10.1" (256.54mm)
Dot Pitch
0.17mm W x 0.17mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,791.97000¥1,791.97
Manufacturers Standard Package