


NHD-7.0-800480FT-CSXP | |
|---|---|
DigiKey Part Number | 757-NHD-7.0-800480FT-CSXP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-7.0-800480FT-CSXP |
Description | 7" IPS EVE2 TFT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-7.0-800480FT-CSXP Models |
Category | Viewing Area 154.90mm W x 86.85mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Dot Pixels 800 x 480 |
Part Status Active | Interface QSPI, SPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type FT812 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Base Product Number |
Diagonal Screen Size 7" (177.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥731.44000 | ¥731.44 |







