Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 4.449" L x 0.894" W (113.00mm x 22.70mm) | |
Height - Seated (Max) | 0.894" (22.70mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.56000 | ¥95.56 |
50 | ¥67.34300 | ¥3,367.15 |
100 | ¥59.08840 | ¥5,908.84 |
1,000 | ¥53.87450 | ¥53,874.50 |