Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171 In Stock | 1 : ¥70.85000 Bulk | Bulk | Active | 100 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 2.566" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | |||
10 In Stock | 1 : ¥89.32000 Box | Box | Active | 100 Ohms | ±5% | 100W | - | - | 250°C | - | Aluminum | Screw Holes | 3.937" L x 2.953" W (100.00mm x 75.00mm) | 0.244" (6.20mm) | Wire Leads | Rectangular Case | - | |||
0 In Stock Check Lead Time | 1 : ¥124.05000 Bulk | Bulk | Active | 100 Ohms | ±5% | 100W | Wirewound | ±260ppm/°C | -55°C ~ 350°C | - | Vitreous Enamel Coated | Brackets (not included) | 0.750" Dia x 6.500" L (19.05mm x 165.10mm) | - | Solder Lugs | Radial, Tubular | - |