Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 300kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.2% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 1.6µs | |
Current - Supply (Max) | 40mA (Typ) | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥724.38000 | ¥724.38 |
10 | ¥608.46800 | ¥6,084.68 |
25 | ¥589.83720 | ¥14,745.93 |
50 | ¥558.79480 | ¥27,939.74 |
100 | ¥511.19370 | ¥51,119.37 |