RT9068GSP | ||
---|---|---|
DigiKey Part Number | 1028-1317-2-ND - Tape & Reel (TR) 1028-1317-1-ND - Cut Tape (CT) 1028-1317-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT9068GSP | |
Description | IC REG LINEAR POS ADJ 50MA 8SOP | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-SOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | RT9068GSP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.23V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 65dB (50mA) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.89100 | ¥198.91 |
25 | ¥18.80600 | ¥470.15 |
100 | ¥16.29800 | ¥1,629.80 |
250 | ¥15.46180 | ¥3,865.45 |
500 | ¥13.87396 | ¥6,936.98 |
1,000 | ¥11.70086 | ¥11,700.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.11585 | ¥27,789.62 |
5,000 | ¥10.69795 | ¥53,489.75 |