RT7295AGJ6F | ||
---|---|---|
DigiKey Part Number | 1028-1459-2-ND - Tape & Reel (TR) 1028-1459-1-ND - Cut Tape (CT) 1028-1459-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT7295AGJ6F | |
Description | IC REG BUCK ADJ 3.5A TSOT23-6 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3.5A SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.78600 | ¥97.86 |
25 | ¥9.28640 | ¥232.16 |
100 | ¥7.62810 | ¥762.81 |
250 | ¥7.13064 | ¥1,782.66 |
500 | ¥6.30150 | ¥3,150.75 |
1,000 | ¥4.97486 | ¥4,974.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.64321 | ¥13,929.63 |
6,000 | ¥4.41105 | ¥26,466.30 |
15,000 | ¥4.24522 | ¥63,678.30 |