RT7279GQW | ||
---|---|---|
DigiKey Part Number | 1028-1275-2-ND - Tape & Reel (TR) 1028-1275-1-ND - Cut Tape (CT) 1028-1275-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT7279GQW | |
Description | IC REG BUCK ADJ 2A 10WDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A 10-WFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.18900 | ¥111.89 |
25 | ¥10.55400 | ¥263.85 |
100 | ¥8.99250 | ¥899.25 |
250 | ¥8.44348 | ¥2,110.87 |
500 | ¥7.38792 | ¥3,693.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.12144 | ¥9,182.16 |
3,000 | ¥5.69926 | ¥17,097.78 |
7,500 | ¥5.48817 | ¥41,161.28 |
10,500 | ¥5.27709 | ¥55,409.44 |