RT6212AHGJ6F | ||
---|---|---|
DigiKey Part Number | RT6212AHGJ6FTR-ND - Tape & Reel (TR) RT6212AHGJ6FCT-ND - Cut Tape (CT) RT6212AHGJ6FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT6212AHGJ6F | |
Description | IC REG BUCK ADJ 2A TSOT23-6 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.48V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.75000 | ¥6.75 |
10 | ¥5.95900 | ¥59.59 |
25 | ¥5.60000 | ¥140.00 |
100 | ¥4.57060 | ¥457.06 |
250 | ¥4.24508 | ¥1,061.27 |
500 | ¥3.61290 | ¥1,806.45 |
1,000 | ¥2.89032 | ¥2,890.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.61935 | ¥7,858.05 |
6,000 | ¥2.43871 | ¥14,632.26 |
15,000 | ¥2.34839 | ¥35,225.85 |
30,000 | ¥2.25806 | ¥67,741.80 |