


FOBLOQF-4S4 | |
|---|---|
DigiKey Part Number | FOBLOQF-4S4-ND |
Manufacturer | |
Manufacturer Product Number | FOBLOQF-4S4 |
Description | REMOTE CONTROL SYSTEM FM 4CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter, KeeLoq 433.92MHz KEELOQ |
Datasheet | Datasheet |
Category | Modulation or Protocol KEELOQ |
Manufacturer RF Solutions | Frequency 433.92MHz |
Series | Applications General Purpose |
Packaging Bag | Voltage - Supply 12 ~ 24VDC |
Part Status Active | Base Product Number |
Function Transmitter, KeeLoq |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥517.52000 | ¥517.52 |
| 10 | ¥453.99300 | ¥4,539.93 |
| 25 | ¥432.00480 | ¥10,800.12 |
| 100 | ¥401.89480 | ¥40,189.48 |











