


FOBLOQF-4S2 | |
|---|---|
DigiKey Part Number | FOBLOQF-4S2-ND |
Manufacturer | |
Manufacturer Product Number | FOBLOQF-4S2 |
Description | REMOTE CONTROL SYSTEM 2-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter, KeeLoq 433.92MHz KEELOQ |
Datasheet | Datasheet |
Category | Modulation or Protocol KEELOQ |
Manufacturer RF Solutions | Frequency 433.92MHz |
Series | Applications General Purpose |
Packaging Box | Voltage - Supply 12 ~ 24VDC |
Part Status Active | Base Product Number |
Function Transmitter, KeeLoq |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥494.03000 | ¥494.03 |
| 10 | ¥433.27700 | ¥4,332.77 |
| 25 | ¥412.24040 | ¥10,306.01 |
| 100 | ¥383.43010 | ¥38,343.01 |





