
QUANTAFOB-4S1 | |
|---|---|
DigiKey Part Number | QUANTAFOB-4S1-ND |
Manufacturer | |
Manufacturer Product Number | QUANTAFOB-4S1 |
Description | 1 CH REMOTE CONTROL SYS 12-30VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Receiver 433MHz FM Handheld, 1 Channel |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer RF Solutions | Interface Handheld, 1 Channel |
Packaging Bulk | Power - Output 10mW |
Part Status Active | Features 100m Range, IP68 |
Function Receiver | Voltage - Supply 11V ~ 32V |
Modulation or Protocol FM | Base Product Number |
Frequency 433MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥971.99000 | ¥971.99 |
| 10 | ¥855.86600 | ¥8,558.66 |
| 25 | ¥815.72440 | ¥20,393.11 |
| 100 | ¥802.17090 | ¥80,217.09 |







