
QUANTA-4T4 | |
|---|---|
DigiKey Part Number | 357-QUANTA-4T4-ND |
Manufacturer | |
Manufacturer Product Number | QUANTA-4T4 |
Description | 4 CH HAND HELD TRANSMITTER, 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz LoRa |
Datasheet | Datasheet |
Category | Frequency 433.92MHz |
Manufacturer RF Solutions | Applications General Purpose |
Packaging Box | Power - Output 10dBm |
Part Status Active | Features 4 Switches |
Function Remote Control System | Voltage - Supply 2.9V ~ 3.3V |
Modulation or Protocol LoRa | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥718.97000 | ¥718.97 |
| 10 | ¥631.79200 | ¥6,317.92 |
| 25 | ¥601.62640 | ¥15,040.66 |
| 100 | ¥560.32110 | ¥56,032.11 |


