ARCS8518DL050A9 | |
---|---|
DigiKey Part Number | 4506-ARCS8518DL050A9-ND |
Manufacturer | |
Manufacturer Product Number | ARCS8518DL050A9 |
Description | RES SHUNT 50 UOHM 0.5% 36W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±0.5% 36W Shunt, Battery Specialized Resistor Metal Element 150ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 36W | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -50°C ~ 175°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.11000 | ¥92.11 |
10 | ¥82.10200 | ¥821.02 |
25 | ¥80.56320 | ¥2,014.08 |
60 | ¥70.97383 | ¥4,258.43 |
120 | ¥58.31375 | ¥6,997.65 |
240 | ¥55.62792 | ¥13,350.70 |
480 | ¥51.79158 | ¥24,859.96 |
960 | ¥47.95524 | ¥46,037.03 |