708 251 3 RT | ||
---|---|---|
DigiKey Part Number | 2172-7082513RT-ND | |
Manufacturer | ||
Manufacturer Product Number | 708 251 3 RT | |
Description | INSULATION STRIPPER AWG 24 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Single Level Stripper, Adjustable For 24 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 24 AWG | |
Features | Adjustable Strip Lengths, Ergonomic, Replaceable Blades | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,338.79000 | ¥1,338.79 |