708 252 3 RT | ||
---|---|---|
DigiKey Part Number | 2172-7082523RT-ND | |
Manufacturer | ||
Manufacturer Product Number | 708 252 3 RT | |
Description | INSULATION STRIPPER AWG 22 3-4 | |
Customer Reference | ||
Detailed Description | Tool Single Level Stripper, Adjustable For 22 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 22 AWG | |
Features | Adjustable Strip Lengths, Ergonomic, Replaceable Blades | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,338.36000 | ¥1,338.36 |
5 | ¥1,257.24800 | ¥6,286.24 |
Attribute | Description |
---|---|
Other Names | 2172-7082523RT 2172-7082523-ND 708 252 3 2172-7082523 |
Standard Package | 1 |