ZSC31015EEG1-R | ||
---|---|---|
DigiKey Part Number | 1833-1005-2-ND - Tape & Reel (TR) 1833-1005-1-ND - Cut Tape (CT) 1833-1005-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZSC31015EEG1-R | |
Description | IC INTERFACE SPECIALIZED 8SOIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Sensor Signal Conditioner - Resistive Interface 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Sensor Signal Conditioner - Resistive | |
Interface | ZACwire™ One-Wire Interface | |
Voltage - Supply | 2.7V ~ 30V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥48.84600 | ¥488.46 |
25 | ¥46.57320 | ¥1,164.33 |
100 | ¥40.43920 | ¥4,043.92 |
250 | ¥38.62136 | ¥9,655.34 |
500 | ¥35.21384 | ¥17,606.92 |
1,000 | ¥30.67004 | ¥30,670.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.53411 | ¥73,835.27 |