ZL9101MIRZ-T | ||
---|---|---|
DigiKey Part Number | ZL9101MIRZ-T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ZL9101MIRZ-T | |
Description | DC DC CONVERTER 0.54-3.6V 43W | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.54 ~ 3.6V 12A 4.5V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | ZL9101MIRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 21-PowerBQFN Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm) | |
Supplier Device Package | 21-QFN (15x15) | |
Base Product Number |